BD679AS

onsemi
512-BD679AS
BD679AS

Mfr.:

Description:
Darlington Transistors NPN Epitaxial Sil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.614

Stock:
16.614 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,628 € 6,28 €
0,413 € 41,30 €
0,314 € 157,00 €
0,291 € 291,00 €
0,249 € 498,00 €
0,224 € 896,00 €
0,222 € 2.220,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
Single
NPN
80 V
5 V
80 V
4 A
200 uA
40 W
Through Hole
TO-126
- 65 C
+ 150 C
BD679A
Bulk
Brand: onsemi
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: BD679AS_NL
Unit Weight: 761 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99