NJVMJD112T4G

onsemi
863-NJVMJD112T4G
NJVMJD112T4G

Mfr.:

Description:
Darlington Transistors BIP DPAK NPN 2A 100V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.754

Stock:
3.754 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,584 € 5,84 €
0,422 € 42,20 €
0,354 € 177,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 2500)
0,269 € 672,50 €
0,249 € 1.245,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
REACH - SVHC:
MJD112
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Country of Assembly: VN
Country of Diffusion: MY
Country of Origin: VN
Product Type: Darlington Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99