S8016xA Series SCRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Littelfuse SCRs 800V 16A AEC-Q101 397In Stock
Min.: 1
Mult.: 1
Reel: 500

S8016xA 800 V 20 uA 16 A 1.5 V 30 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 16A AEC-Q101 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

S8016xA 800 V 20 uA 16 A 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 AEC-Q101 Reel, Cut Tape