STMicroelectronics Schottky Diodes & Rectifiers

Results: 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 23.659In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 100 V 790 mV 75 A 1 uA - 40 C + 150 C STPS2H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 11.231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V 109.168In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 840 mV 75 A 1 uA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A power Schottky rectifier 8.093In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 820 mV 110 A 2.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 1.807In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 1.05 V 200 A 150 uA - 65 C + 150 C STPS3060C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier 11.858In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 510 mV 220 A 470 uA - 40 C + 150 C STPS5L60SFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 2.519In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 170 V 940 mV 270 A 35 uA - 65 C + 175 C STPS60170C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40V, dual 3A Power Shottky Rectifier 10.036In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 40 V 490 mV 120 A 75 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 60A, low drop power Schottky rectifier 444In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 100 V 630 mV 450 A 16 uA - 40 C + 175 C STPS61H100-Y AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 192In Stock
600Expected 3/4/2026
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 45 V 560 mV 500 A 1.5 mA - 65 C + 150 C STPS61L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 60 Volt 1.500In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 60 V 770 mV 220 A 600 uA - 65 C + 150 C STPS41L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 10 A 100 V 850 mV 180 A 3.5 uA - 65 C + 175 C STPS10H100C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 15 Amp 25 Volt 2.012In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 15 A 25 V 560 mV 250 A 1.3 mA - 65 C + 150 C STPS15L25 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 25 Volt 1.406In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 25 V 560 mV 220 A 800 uA - 65 C + 150 C STPS20L25C Tube
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky Rectifier 1.748In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 60 V 820 mV 230 A 60 uA - 65 C + 175 C STPS30H60C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 3A 40V VRRM 0.57VF 7.123In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 10 mA - 40 C + 150 C STPS340-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.42VF 13.628In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 630 mV 60 A 10 mA - 40 C + 175 C STPS1L40-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.42VF 13.606In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 630 mV 60 A 10 mA - 40 C + 175 C STPS1L40-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 2.692In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS2045C Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 9.757In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 880 mV 75 A 1 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 1.810In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 15 A 120 V 920 mV 180 A 15 uA - 65 C + 175 C STPS30120C Tube
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 30 Volt 4.087In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Single Si 8 A 30 V 630 mV 75 A 1 mA - 65 C + 150 C STPS8L30 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 30 V, 12 A Power Schottky Rectifier 5.386In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 12 A 30 V 510 mV 230 A 360 uA + 150 C STPS1230SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 100 Volt 2.801In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 100 V 930 mV 250 A 5 uA - 65 C + 175 C STPS30H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier 965In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT I2PAK Dual Anode Common Cathode Si 40 A 100 V 900 mV 220 A 10 uA - 65 C + 175 C STPS41H100C Tube