10 A Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 1.679In Stock
5.000Expected 2/17/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 3.985In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SMPD 2L 400 V 10 A Standard Recovery Rectifier Single 1.15 V 110 A 15 uA 3 us - 55 C + 175 C SE10DTG Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.626In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 10 Amp 200 Volt 1.980In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 200 V 10 A Fast Recovery Rectifiers Dual Common Cathode 895 mV 55 A 10 uA 25 ns - 40 C + 150 C UG10xCT Tube
ROHM Semiconductor Rectifiers RECT 350V 10A SM SUPER FST 1.850In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263S-3 350 V 10 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io 3.477In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C RFN10BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1.397In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 10A SM STD RCOVR 4.328In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT DPAK-2 (TO-252-2) 600 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTJ Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 600V 10A SM SUPER FST 2.428In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252GE-3 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2x5A If; 600V Vr TO-263AC (SMPD) 1.820In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-263AC-2 600 V 10 A Fast Recovery Rectifiers Dual 1.2 V 110 A 15 uA 35 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 600V 10A SM SUPER FST 2.473In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252GE-3 600 V 10 A Super Fast Recovery Diode Single 1.3 V 100 A 10 uA 150 ns + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 4.156In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 10 A Fast Recovery Rectifiers Common Cathode 900 mV, 900 mV 80 A 4 uA, 4 uA 21 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 7.667In Stock
Min.: 1
Mult.: 1

Through Hole D2PAK 800 V 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 5.862In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 10A, 400V SMC AEC-Q101 Qualified 3.045In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT DO-214AB-2 400 V 10 A Standard Recovery Rectifier Single 960 mV 240 A 10 uA 5 us - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 350V 10A SM SUPER FST 3.632In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252GE-3 350 V 10 A Super Fast Recovery Diode Single 1.5 V 80 A 10 uA 30 ns + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 10A 600V AEC-Q101 ESD Rectifr 3.725In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-263AC-3 600 V 10 A Standard Recovery Rectifier Single 1.04 V 110 A 15 uA 3 us - 55 C + 175 C SE10D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 10A SlimDPAK Fred 3.616In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE 200 V 10 A Fast Recovery Rectifiers Dual 1 V 100 A 4 uA 21 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 4.364In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT DPAK-2 (TO-252-2) 400 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTG Reel, Cut Tape
ROHM Semiconductor Rectifiers 200V Vrm 10A Io Recovery Diode 115In Stock
Min.: 1
Mult.: 1
: 500

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 980 mV 80 A 10 uA 25 ns + 150 C RFN10T2D Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 600V 10A RDL SUPER FST 1.835In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 10 A Super Fast Recovery Diode Single 2.8 V 60 A 10 uA 25 ns + 150 C Tube
Vishay Semiconductors Rectifiers 2x5A If; 600V Vr TO-263AC (SMPD) 1.650In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-263AC-2 600 V 10 A Fast Recovery Rectifiers Dual 1.2 V 110 A 15 uA 35 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hypfst Rct 2x5A 100V AEC-Q101 6.406In Stock
Min.: 1
Mult.: 1
: 6.500

SMD/SMT TO-277A-3 100 V 10 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 130 A 4 uA 25 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 5.339In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube

Vishay Semiconductors Rectifiers 200V 10A TO-263 Fred Pt 7.836In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 10 A Fast Recovery Rectifiers Dual 990 mV 50 A 10 uA 25 ns - 65 C + 175 C FRED Pt Tube