RFN10BGE3STL

ROHM Semiconductor
755-RFN10BGE3STL
RFN10BGE3STL

Mfr.:

Description:
Rectifiers RECT 350V 10A SM SUPER FST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.632

Stock:
3.632 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,01 € 10,10 €
0,671 € 67,10 €
0,529 € 264,50 €
0,483 € 483,00 €
Full Reel (Order in multiples of 2500)
0,413 € 1.032,50 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252GE-3
350 V
10 A
Super Fast Recovery Diode
Single
1.5 V
80 A
10 uA
30 ns
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: RFN10BGE3S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RFN10BGE3STL Super Fast Recovery Diode

ROHM Semiconductor RFN10BGE3STL Super Fast Recovery Diode features silicon epitaxial planar construction with high current overload capacity and low switching loss. This superfast recovery diode is stored at -55°C to 150°C temperature range and offers 350V repetitive peak reverse voltage. The RFN10BGE3STL diode functions at 10A average rectified forward current, 1.5V maximum forward voltage, 10μA maximum reverse current, and 150°C junction temperature. This diode is ideal for use in general rectification.