RFN10BM6SFHTL
See Product Specifications
Mfr.:
Description:
Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io
In Stock: 3.477
-
Stock:
-
3.477 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,88 € | 1,88 € | |
| 1,20 € | 12,00 € | |
| 0,808 € | 80,80 € | |
| 0,645 € | 322,50 € | |
| 0,587 € | 587,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 0,526 € | 1.315,00 € | |
Datasheet
Other
PCN
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- TARIC:
- 8541100000
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 8541290100
- MXHTS:
- 85412999
- ECCN:
- EAR99
Bulgaria

ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50