Analog Devices Inc. LT1468 Series High Speed Operational Amplifiers

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 2.532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 10.414In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 1.517In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 121In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 76In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 74In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp 121In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 40 nA 50 uV 36 V 10 V 3.9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 58In Stock
121Expected 3/2/2026
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 100 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 131In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp 202In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 40 nA 50 uV 36 V 10 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 102 dB 22 mA 3 nA 36 V 6 V 3.6 mA SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 121
Mult.: 121

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 121
Mult.: 121

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT SOIC-8 Reel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 121
Mult.: 121

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 36 V 10 V 3.9 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 36 V 6 V 3.6 mA SMD/SMT SOIC-8 Reel