LT1468CS8-2#PBF

Analog Devices
584-LT1468CS8-2#PBF
LT1468CS8-2#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
6,91 € 69,10 €
6,59 € 329,50 €
5,72 € 572,00 €
5,46 € 1.092,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1468
1 Channel
200 MHz
30 V/us
110 dB
22 mA
40 nA
50 uV
36 V
10 V
3.9 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 5 nV/sqrt Hz
In - Input Noise Current Density: 0.6 pA/sqrt Hz
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 74,227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LT1468 & LT1468-2 16-Bit Operational Amplifiers

Analog Devices Inc. LT1468 and LT1468-2 16-Bit Operational Amplifiers are precision high-speed Op Amps with 16-bit accuracy and 800ns to 900ns settling time (150μV, 10V step). This unique blend of precision and AC performance makes the T1468 and LT1468-2 ideal for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.