LT1468ACDD#PBF

Analog Devices
584-LT1468ACDD#PBF
LT1468ACDD#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 11,54 €
9,08 € 90,80 €
8,47 € 211,75 €
7,72 € 772,00 €
7,36 € 1.781,12 €
7,14 € 3.455,76 €
7,01 € 7.633,89 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1468
1 Channel
90 MHz
22 V/us
102 dB
22 mA
3 nA
36 V
6 V
3.6 mA
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 5 nV/sqrt Hz
In - Input Noise Current Density: 600 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LT1468 & LT1468-2 16-Bit Operational Amplifiers

Analog Devices Inc. LT1468 and LT1468-2 16-Bit Operational Amplifiers are precision high-speed Op Amps with 16-bit accuracy and 800ns to 900ns settling time (150μV, 10V step). This unique blend of precision and AC performance makes the T1468 and LT1468-2 ideal for high accuracy applications such as DAC current-to-voltage conversion and ADC buffers. The initial accuracy and drift characteristics of the input offset voltage and inverting input bias current are tailored for inverting applications.