LT1468CDD-2#PBF

Analog Devices
584-LT1468CDD-2#PBF
LT1468CDD-2#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 200MHz, 30V/ s 16-B Acc AV = 2 Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
5,87 € 58,70 €
5,44 € 136,00 €
5,19 € 519,00 €
4,90 € 1.185,80 €
4,84 € 2.342,56 €
4,78 € 5.205,42 €
4,67 € 11.866,47 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1468
1 Channel
200 MHz
30 V/us
110 dB
22 mA
3 nA
36 V
10 V
3.9 mA
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 5 nV/sqrt Hz
In - Input Noise Current Density: 600 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99