onsemi Current Sense Amplifiers

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Current Sense Amplifiers CURRENT SENSE AMP G= 500 4.574In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 80 uA 0.2 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 10.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 80 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G 50 15.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS213R 1 Channel 90 kHz - 300 mV to 26 V 100 dB 60 uA 5 uV 26 V 2.2 V 40 uA 1 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=200 3.845In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21674 2 Channel 350 kHz - 100 mV to 40 V 84 dB 100 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT Micro-8 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 4.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 3.996In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7030 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=50 3.514In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21674 2 Channel 350 kHz - 100 mV to 40 V 84 dB 100 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers Currnet Sense Amp 26V G=100 5.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS214R 1 Channel - 300 mV to 26 V 105 dB 60 uA 1 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7030 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7031 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7031 1 Channel - 6 V to 80 V 105 dB 200 uA 300 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT Micro8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 3.764In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7030 - 6 V to 80 V 105 dB 200 uA 300 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT Micro8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7031 1 Channel - 6 V to 80 V 105 dB 20 mA 300 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT Micro8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7041 SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 2.433In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7031 - 6 V to 80 V 105 dB 200 uA 300 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER, 80V COMMON-MODE VOLTAGE, GAIN OF 14, BIDIRECTIONAL 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NCS7041 1 Channel 100 kHz - 6 V to 80 V 65 dB 200 uA 100 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers VOLTAGE OUTPUT CURRENT SHUNT MONITOR 3.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21671 1 Channel 40 V 109 dB 35 uA 12 uV 5.5 V 1.8 V 0.4 % - 40 C + 125 C SMD/SMT Micro-10 Reel, Cut Tape
onsemi Current Sense Amplifiers VOLTAGE OUTPUT CURRENT SHUNT MONITOR 3.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21671 1 Channel 40 V 109 dB 35 uA 10 uV 5.5 V 1.8 V 0.5 % - 40 C + 125 C SMD/SMT Micro-10 Reel, Cut Tape
onsemi Current Sense Amplifiers SINGLE CURRENT SENSE AMPLIFIER G=20 4.337In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS21673 1 Channel - 100 mV to 40 V 86 dB 1 uA 100 uV 5.5 V 2.7 V 0.1 % - 40 C + 125 C SMD/SMT TSOP-5 Reel, Cut Tape
onsemi Current Sense Amplifiers SINGLE CURRENT SENSE AMPLIFIER G=20 3.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS21673 1 Channel - 100 mV to 40 V 86 dB 1 uA 100 uV 5.5 V 2.7 V 0.1 % - 40 C + 150 C SMD/SMT TSOP-5 Reel, Cut Tape

onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL 3.998In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape

onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 20 BIDIRECTIONAL 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 50 BIDIRECTIONAL 3.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 100 BIDIRECTIONAL 3.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS7041 2 Channel 100 kHz - 6 V to 80 V 105 dB 500 uA 400 uV 5.5 V 3 V 10 mA 0.5 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=50 5.265In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21674 1 Channel - 100 mV to 40 V 100 dB 100 uA 850 uV 5.5 V 2.7 V 10 mA 0.4 % - 40 C + 150 C SMD/SMT Micro-8 Reel, Cut Tape