NCS7041DM3G100R2G

onsemi
863-CS7041DM3G100R2G
NCS7041DM3G100R2G

Mfr.:

Description:
Current Sense Amplifiers CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 100 BIDIRECTIONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.945

Stock:
3.945 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,27 € 12,70 €
1,13 € 28,25 €
0,912 € 91,20 €
0,793 € 198,25 €
0,722 € 361,00 €
0,661 € 661,00 €
Full Reel (Order in multiples of 4000)
0,624 € 2.496,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current Sense Amplifiers
RoHS:  
NCS7041
2 Channel
100 kHz
- 6 V to 80 V
105 dB
500 uA
400 uV
5.5 V
3 V
10 mA
0.5 %
- 40 C
+ 150 C
SMD/SMT
Micro-8
Reel
Cut Tape
3 dB Bandwidth: 100 kHz
Amplifier Type: Current Sense Amplifier
Brand: onsemi
en - Input Voltage Noise Density: 120 nV/sqrt Hz
Gain V/V: 100 V/V
Input Type: Differential
Output Current per Channel: 50 mA
Output Type: Voltage
Pd - Power Dissipation: 200 mW
Product: Bidirectional Current Sense Amplifier
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NCS70x1/NCV70x1 Current Sense Amplifiers

onsemi NCS70x1/NCV70x1 Current Sense Amplifiers are high voltage, high resolution, current sense amplifiers that feature gain options of 14V, 20V, 50V, and 100V, with a maximum ±0.3% gain error over the entire temperature range. These amplifiers consist of a preamplifier and buffer with access to output/input via A1 and A2 pins for an intermediate filter network or modified gain. These parts have a wide common mode input voltage range from -6V to 80V. The NCS70x1 amplifiers can perform unidirectional or bidirectional current measurements across a sense resistor in a variety of applications. Automotive-qualified options are available (NCV prefix). All versions are specified over an extended -40°C to +150°C operating temperature range.