MAX4238A Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2.806In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 4.076In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 3.102In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz TDFN-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 5.619In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 149In Stock
200Expected 3/11/2026
Min.: 1
Mult.: 1

1 Channel 1 MHz 350 mV/us 100 nV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Tube