MAX4238ASA+T

Analog Devices / Maxim Integrated
700-MAX4238ASA+T
MAX4238ASA+T

Mfr.:

Description:
Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.715

Stock:
2.715 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,49 € 24,90 €
2,28 € 57,00 €
2,06 € 206,00 €
1,95 € 487,50 €
1,94 € 970,00 €
1,84 € 1.840,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4.525,00 €
1,75 € 8.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4238ASA+
Analog Devices / Maxim Integrated
Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
350 mV/us
2 uV
1 pA
5.5 V
2.7 V
600 uA
40 mA
140 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4238A
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 471 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
Part # Aliases: MAX4238A
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX4238 Ultra-High Precision Amplifiers

Analog Devices MAX4238 Ultra-High Precision Amplifiers offer near-zero DC offset and drift through patented autocorrelating zeroing techniques. This method constantly measures and compensates for the input offset, eliminating drift over time, temperature, and the effect of 1/f noise. MAX4238 precision amplifiers feature rail-to-rail outputs, operate from a single 2.7V to 5.5V suppler, and consume only 600µA, and an active-low shutdown mode decreases supply current to 0.1µA. The MAX4238 is unity-gain stable with a gain-bandwidth product of 1MHz. These Analog Devices amplifiers are optimized for thermocouples, strain gauges, electronic scales, medical instrumentation, and instrumentation amplifiers.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.