MAX4238ATT+T

Analog Devices / Maxim Integrated
700-MAX4238ATT+T
MAX4238ATT+T

Mfr.:

Description:
Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.600

Stock:
2.600 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,49 € 24,90 €
2,28 € 57,00 €
2,06 € 206,00 €
1,95 € 487,50 €
1,94 € 970,00 €
1,84 € 1.840,00 €
Full Reel (Order in multiples of 2500)
1,73 € 4.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
350 mV/us
2 uV
1 pA
5.5 V
2.7 V
600 uA
40 mA
140 dB
30 nV/sqrt Hz
TDFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4238A
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4238A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX4238 Ultra-High Precision Amplifiers

Analog Devices MAX4238 Ultra-High Precision Amplifiers offer near-zero DC offset and drift through patented autocorrelating zeroing techniques. This method constantly measures and compensates for the input offset, eliminating drift over time, temperature, and the effect of 1/f noise. MAX4238 precision amplifiers feature rail-to-rail outputs, operate from a single 2.7V to 5.5V suppler, and consume only 600µA, and an active-low shutdown mode decreases supply current to 0.1µA. The MAX4238 is unity-gain stable with a gain-bandwidth product of 1MHz. These Analog Devices amplifiers are optimized for thermocouples, strain gauges, electronic scales, medical instrumentation, and instrumentation amplifiers.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Amplifiers

Analog Devices Amplifiers use the electric power from a power supply and increase the amplitude of a signal for various electronic products. ADI's portfolio includes a wide selection of operational amplifiers (op amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. The line of op amps includes ICs for precision and low noise, high voltage, low power and space savings, and those with CMOS inputs.