CUI Inc. DQQ3-S Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Package/Case Length Width Height Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input, 140In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 5 Vdc, 0.6 A, single regulated output, SIP 24In Stock
14Expected 3/27/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 28In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 3.3 Vdc, 0.7 A, single regulated output, SIP 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 700 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input, 15 Vdc, 0.2 A, single regulated output, SIP 38In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 42In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input, 5 Vdc, 0.6 A, single regulated output, SIP 42In Stock
70On Order
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 27In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 15 Vdc, 0.2 A, single regulated output, SIP 28In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input, 3.3 Vdc, 0.7 A, single regulated output, SIP 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 700 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 16In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input, 4In Stock
42Expected 5/19/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input,
46On Order
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) DQQ3-S