DQQ3-24-D5-S

CUI Inc.
490-DQQ3-24-D5-S
DQQ3-24-D5-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, +/-5 Vdc, +/-0.3 A, dual regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
42
Expected 6/22/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,53 € 17,53 €
16,88 € 84,40 €
16,61 € 166,10 €
16,25 € 455,00 €
15,99 € 895,44 €
15,73 € 1.761,76 €
15,39 € 3.878,28 €
15,14 € 7.630,56 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
3 W
24 V
5 V
300 mA
- 5 V
300 mA
SIP-7
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
DQQ3-S
Brand: CUI Inc.
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQQ3-S DC-DC Converters

CUI Inc DQQ3-S DC-DC Converters offer up to 3W isolated output and input voltage ranges of 9VDC to 36VDC and 18VDC to 75VDC. These DC-DC converters feature a 4:1 input range, single- and dual-regulated outputs, and remote on/off control. DQQ3-S converters provide various protections, including continuous short circuit and input undervoltage. CUI Inc DQQ3-S DC-DC Converters are suitable for consumer electronics, digital/analog systems, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.