DQQ3-24-S15-S

CUI Inc.
490-DQQ3-24-S15-S
DQQ3-24-S15-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 15 Vdc, 0.2 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,36 € 17,36 €
16,72 € 83,60 €
16,45 € 164,50 €
16,10 € 450,80 €
15,83 € 886,48 €
15,57 € 1.743,84 €
15,25 € 3.843,00 €
15,00 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
3 W
24 V
15 V
200 mA
SIP-7
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
DQQ3-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.