DQQ3-48-S12-S

CUI Inc.
490-DQQ3-48-S12-S
DQQ3-48-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18-75 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,02 € 17,02 €
16,39 € 81,95 €
16,13 € 161,30 €
15,78 € 441,84 €
15,52 € 869,12 €
15,27 € 1.710,24 €
14,95 € 3.767,40 €
14,70 € 7.408,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
3 W
48 V
18 V
75 V
12 V
250 mA
SIP-7
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
DQQ3-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DQQ3-S DC-DC Converters

CUI Inc DQQ3-S DC-DC Converters offer up to 3W isolated output and input voltage ranges of 9VDC to 36VDC and 18VDC to 75VDC. These DC-DC converters feature a 4:1 input range, single- and dual-regulated outputs, and remote on/off control. DQQ3-S converters provide various protections, including continuous short circuit and input undervoltage. CUI Inc DQQ3-S DC-DC Converters are suitable for consumer electronics, digital/analog systems, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.