EC3AE Series DC/DC Converters - SMD

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Series
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 24VDC Input, 12VDC Output, SMD 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 12 V 250 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 5VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 5 V 600 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 5VDC Input, 12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 12 V 250 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 5VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 5VDC Input, +/-12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.5 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 5VDC Input, +/-15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.5 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm 20.3 mm 11.4 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 12VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 5 V 600 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 12VDC Input, 12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 12VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 12VDC Input, +/-12VDC Output, SMD N/A
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.8 V 13.2 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 12VDC Input, +/-15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.8 V 13.2 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 24VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 5 V 600 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 24VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 24VDC Input, +/-12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 24VDC Input, +/-15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 28VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 28 V 25.2 V 30.8 V 5 V 600 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 28VDC Input, 12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 28 V 25.2 V 30.8 V 12 V 250 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 28VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 28 V 25.2 V 30.8 V 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 28VDC Input, +/-12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 28 V 25.2 V 30.8 V 12 V 125 mA - 12 V 125 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 28VDC Input, +/-15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 28 V 25.2 V 30.8 V 15 V 100 mA - 15 V 100 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 48VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 43.2 V 52.8 V 5 V 600 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 48VDC Input, 12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 43.2 V 52.8 V 12 V 250 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 48VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 43.2 V 52.8 V 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 48VDC Input, +/-12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 43.2 V 52.8 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AE
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 48VDC Input, +/-15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 43.2 V 52.8 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AE