EC3AE05M-S

Cincon
418-EC3AE05M-S
EC3AE05M-S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 3 Watt, 5VDC Input, +/-15VDC Output, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,87 € 9,87 €
9,34 € 93,40 €
9,10 € 227,50 €
8,88 € 444,00 €
8,65 € 865,00 €
8,35 € 2.087,50 €
8,14 € 4.070,00 €
7,89 € 7.890,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
3 W
5 V
4.5 V
5.5 V
15 V
100 mA
- 15 V
100 mA
500 V
DIP-24
31.8 mm
20.3 mm
11.4 mm
EC3AE
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 17,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99