EC3AE41M-S

Cincon
418-EC3AE41M-S
EC3AE41M-S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 3 Watt, 48VDC Input, 5VDC Output, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
10,11 € 101,10 €
9,61 € 240,25 €
9,23 € 461,50 €
8,85 € 885,00 €
8,08 € 2.020,00 €
7,59 € 3.795,00 €
6,95 € 6.950,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
48 V
43.2 V
52.8 V
5 V
600 mA
500 V
31.8 mm
20.3 mm
10.2 mm
EC3AE
Brand: Cincon
Input Voltage: 43.2 V to 52.8 V
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 17,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.