EC3AE33M-S

Cincon
418-EC3AE33M-S
EC3AE33M-S

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 28VDC Input, 15VDC Output, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
8,77 € 87,70 €
8,53 € 213,25 €
8,32 € 416,00 €
8,11 € 811,00 €
7,81 € 1.952,50 €
7,60 € 3.800,00 €
7,35 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
28 V
25.2 V
30.8 V
15 V
200 mA
500 V
31.8 mm
20.3 mm
10.2 mm
EC3AE
Brand: Cincon
Input Voltage: 25.2 V to 30.8 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 17,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.