Cincon EC3AE Series DC/DC Converters - Through Hole

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 28VDC Input, 5VDC Output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 28 V 25.2 V 30.8 V 5 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 5VDC Input, 5VDC Output, DIP 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 5 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 5VDC Input, +/-15VDC Output, DIP 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.5 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 24VDC Input, 5VDC Output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 5 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 24VDC Input, +/-12VDC Output, DIP 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 24VDC Input, +/-15VDC Output, DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 21.6 V 26.4 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 28VDC Input, +/-15VDC Output, DIP 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 28 V 25.2 V 30.8 V 15 V 100 mA - 15 V 100 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 5VDC Input, 12VDC Output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 12 V 250 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 5VDC Input, 15VDC Output, DIP N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 15 V 200 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 5VDC Input, +/-12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.5 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 12VDC Input, 5VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 5 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 12VDC Input, 12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 12VDC Input, 15VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 15 V 200 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 12VDC Input, +/-12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.8 V 13.2 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 12VDC Input, +/-15VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.8 V 13.2 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 24VDC Input, 12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 12 V 250 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 24VDC Input, 15VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 15 V 200 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 28VDC Input, 12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 28 V 25.2 V 30.8 V 12 V 250 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 28VDC Input, 15VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 28 V 25.2 V 30.8 V 15 V 200 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 28VDC Input, +/-12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 28 V 25.2 V 30.8 V 12 V 125 mA - 12 V 125 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 48VDC Input, 5VDC Output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 43.2 V 52.8 V 5 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 48VDC Input, 12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 43.2 V 52.8 V 12 V 250 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 48VDC Input, 15VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 43.2 V 52.8 V 15 V 200 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 48VDC Input, +/-12VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 43.2 V 52.8 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 48VDC Input, +/-15VDC Output, DIP Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 43.2 V 52.8 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3AE