JHM03-06 Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 20 V 30 V 15 V 400 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 20 V 30 V 12 V 250 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10 V 17 V 15 V 100 mA - 15 V 100 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS 174In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 10 V 17 V 5 V 1.2 A 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS 192In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 10 V 17 V 12 V 500 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 20 V 30 V 5 V 1.2 A 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10 V 17 V 5 V 600 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 20 V 30 V 15 V 100 mA - 15 V 100 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS 1In Stock
183On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 20 V 30 V 5 V 600 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 10 V 17 V 15 V 200 mA - 15 V 200 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 20 V 30 V 15 V 200 mA - 15 V 200 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS
3Expected 5/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 10 V 17 V 12 V 250 mA - 12 V 250 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10 V 17 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10 V 17 V 12 V 250 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10 V 17 V 15 V 200 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 20 V 30 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 20 V 30 V 15 V 200 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 10 V 17 V 15 V 400 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 20 V 30 V 12 V 250 mA - 12 V 250 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06
XP Power DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 20 V 30 V 12 V 500 mA 3 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Medical JHM03-06