JHM0324D12

XP Power
209-JHM0324D12
JHM0324D12

Mfr.:

Description:
DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 3 WATTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,04 € 27,04 €
26,22 € 131,10 €
25,41 € 254,10 €
24,70 € 741,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
24 V
12 V
125 mA
- 12 V
125 mA
3 kV
DIP-24
31.75 mm (1.25 in)
20.32 mm (0.8 in)
10.4 mm (0.409 in)
Medical
JHM03-06
Brand: XP Power
Input Voltage: 20 V to 30 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JHM Medical DC-DC Converters

XP Power JHM Medical DC-DC Converters are designed for easy integration into a wide range of body floating (BF) and cardiac floating (CF) rated medical applications. These compact, regulated PCB-mount DC-DC converters offer power outputs from 3W to 30W and single- and dual-output voltages from 5VDC to 30VDC. The JHM series features a 2:1 input voltage range and ±10% output trim on single-output variants. The compact design saves PCB area and frees more space for applications. The 3W to 10W models are housed in a DIP24 package, the 15W model in a 1.6" x 1" package, and the 20W to 30W devices in a 2" x 1" package. XP Power JHM Medical DC-DC Converters feature worldwide medical approvals, 2 x MOPP 4kVAC reinforced isolation, and extremely low leakage currents. Suitable applications include imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.