RECOM REM1 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W 12Vin 3.3Vout 303mA 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.2 V 13.8 V 3.3 V 303 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 24Vin 3.3Vout 303mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 05Vin 5Vout 200mA 636In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.75 V 5 V 200 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 3.3Vin 3.3Vout 303mA 248In Stock
150Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 05Vin 12Vout 84mA 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.75 V 12 V 84 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 05Vin 3.3Vout 303mA 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.75 V 3.3 V 303 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 3.3Vin 5Vout 200mA 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 12Vin 5Vout 200mA
41Expected 2/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.2 V 13.8 V 5 V 200 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 15Vin 5Vout 200mA
50Expected 4/24/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 24Vin 5Vout 200mA
50Expected 2/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 15Vin 3.3Vout 303mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 303 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1
RECOM Power DC/DC Converters - Through Hole 1W 3.3Vin 12Vout 84mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 5.2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Medical REM1