REM1-3.33.3S

RECOM Power
919-REM1-3.33.3S
REM1-3.33.3S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 3.3Vin 3.3Vout 303mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227
Can Dispatch Immediately
On Order:
150
Expected 3/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,86 € 13,86 €
13,71 € 137,10 €
13,28 € 332,00 €
13,05 € 652,50 €
12,92 € 1.292,00 €
12,18 € 3.045,00 €
11,89 € 5.945,00 €
11,86 € 11.860,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
3.3 V
303 mA
5.2 kV
SIP-7
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Medical
REM1
Brand: RECOM Power
Compliance: ANSI; CB; CSA; EAC; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000435
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

REM1 1W SIP7 DC/DC Converters

RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters are medically certified devices that provide 2MOPP with 250VAC working voltage in a SIP7 package. These pre-certified modules reduce the risk of EMC/safety certification failures and save time for expensive redesigns. The series complements the REM 3W, 6W, and 10W medical DC/DC converters by offering a 1W solution in a compact package. The REM1 series features reinforced isolation of 4.2kVAC/1 minute and is available with 3.3V, 5V, 12V, 15V, or 24V inputs and 3.3V, 5V, or 12V outputs. The units offer up to 85% efficiency and operate in a -40°C to +90°C temperature range. RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters meet Class B EMC by using a simple external LC filter and are IEC60601-1-2 (4th Ed.) medically EMC certified. The series is also fully certified to IEC/EN/ANSI/AAMI 60601, 3rd Ed. safety standards, with CB report.