REM1-153.3S

RECOM Power
919-REM1-153.3S
REM1-153.3S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 15Vin 3.3Vout 303mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,42 € 14,42 €
14,41 € 144,10 €
13,15 € 328,75 €
12,88 € 644,00 €
12,64 € 1.264,00 €
12,42 € 3.105,00 €
12,26 € 6.130,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
15 V
13.5 V
16.5 V
3.3 V
303 mA
5.2 kV
SIP-7
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Medical
REM1
Brand: RECOM Power
Compliance: ANSI; CB; CSA; EAC; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000443
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

REM1 1W SIP7 DC/DC Converters

RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters are medically certified devices that provide 2MOPP with 250VAC working voltage in a SIP7 package. These pre-certified modules reduce the risk of EMC/safety certification failures and save time for expensive redesigns. The series complements the REM 3W, 6W, and 10W medical DC/DC converters by offering a 1W solution in a compact package. The REM1 series features reinforced isolation of 4.2kVAC/1 minute and is available with 3.3V, 5V, 12V, 15V, or 24V inputs and 3.3V, 5V, or 12V outputs. The units offer up to 85% efficiency and operate in a -40°C to +90°C temperature range. RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters meet Class B EMC by using a simple external LC filter and are IEC60601-1-2 (4th Ed.) medically EMC certified. The series is also fully certified to IEC/EN/ANSI/AAMI 60601, 3rd Ed. safety standards, with CB report.