REM1-0512S

RECOM Power
919-REM1-0512S
REM1-0512S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 05Vin 12Vout 84mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
13,84 € 138,40 €
13,53 € 338,25 €
13,30 € 665,00 €
12,68 € 1.268,00 €
12,21 € 3.052,50 €
12,02 € 6.010,00 €
11,96 € 11.960,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.75 V
12 V
84 mA
5.2 kV
SIP-7
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Medical
REM1
Brand: RECOM Power
Compliance: ANSI; CB; CSA; EAC; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 5.75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000440
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

REM1 1W SIP7 DC/DC Converters

RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters are medically certified devices that provide 2MOPP with 250VAC working voltage in a SIP7 package. These pre-certified modules reduce the risk of EMC/safety certification failures and save time for expensive redesigns. The series complements the REM 3W, 6W, and 10W medical DC/DC converters by offering a 1W solution in a compact package. The REM1 series features reinforced isolation of 4.2kVAC/1 minute and is available with 3.3V, 5V, 12V, 15V, or 24V inputs and 3.3V, 5V, or 12V outputs. The units offer up to 85% efficiency and operate in a -40°C to +90°C temperature range. RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters meet Class B EMC by using a simple external LC filter and are IEC60601-1-2 (4th Ed.) medically EMC certified. The series is also fully certified to IEC/EN/ANSI/AAMI 60601, 3rd Ed. safety standards, with CB report.