CSB Sealed Lead Acid Battery

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Output Voltage Capacity Termination Style Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
CSB HRL12540WFR
CSB Sealed Lead Acid Battery 12V 540.0w/cell FLAME RETARDANT
Rechargeable 12 V 343 mm 170 mm 278 mm Bulk
CSB Sealed Lead Acid Battery 12V 4.5Ah .187" Faston tabs
Rechargeable 12 V 4.5 Ah Quick Connect 0.187" 93 mm 70 mm 108 mm
CSB Sealed Lead Acid Battery 12V 24W .250"/.187" Tabs
Rechargeable 12 V 24 W Quick Connect 0.187"/0.250" 151 mm 51 mm 98 mm
CSB Sealed Lead Acid Battery 12V 21W .250" tabs Flame retardant
Rechargeable 12 V 21 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB Sealed Lead Acid Battery 6V 1.3Ah .187" Faston tabs
Rechargeable 6 V 1.3 Ah Quick Connect 0.187" 97 mm 24 mm 59 mm
CSB Sealed Lead Acid Battery
Rechargeable 12 V 1.3 Ah Quick Connect 0.187" 97 mm 43 mm 59 mm
CSB XTV12120F2-WT
CSB Sealed Lead Acid Battery
Rechargeable
CSB HR 1227WF2FR
CSB Sealed Lead Acid Battery

Rechargeable
CSB HR1251WF2FR
CSB Sealed Lead Acid Battery 12V 51W .250" tabs Flame retardant
Rechargeable 12 V 51 W Quick Connect 0.250" 151 mm 98 mm 100 mm
CSB GH1234
CSB Sealed Lead Acid Battery 12V 3.4Ah .187" TABS 5.28 x 2.64 x 2.64"
Rechargeable 12 V 3.4 Ah Quick Connect 0.187" 134 mm 67 mm 67 mm
CSB Sealed Lead Acid Battery 12V 7.2Ah .250" Faston tabs
Rechargeable 12 V 7.2 Ah Quick Connect 0.250" 151 mm 65 mm 99 mm
CSB Sealed Lead Acid Battery 12V 34W .250" Faston tabs
Rechargeable 12 V 34 W Quick Connect 0.250" 151 mm 65 mm 100 mm
CSB Sealed Lead Acid Battery 12V 34W .250" tabs Flame retardant
Rechargeable 12 V 34 W Quick Connect 0.250" 151 mm 65 mm 98 mm
CSB Sealed Lead Acid Battery BATTERY 6V 34.0W CELL
Rechargeable 6 V 34 W Quick Connect 0.250" 151 mm 34 mm 99 mm
CSB Sealed Lead Acid Battery 12V 12.0Ah .250" Faston tabs
Rechargeable 12 V 12 Ah Quick Connect 0.250" 151 mm 98 mm 100 mm
CSB Sealed Lead Acid Battery 12V 17.0Ah Nut and bolt
Rechargeable 12 V 17 Ah Nut and Bolt 181 mm 76.2 mm 167 mm
CSB Sealed Lead Acid Battery 12V 7.2Ah .187" Faston tabs
Rechargeable 12 V 7.2 Ah Quick Connect 0.187" 151 mm 65 mm 99 mm
CSB Sealed Lead Acid Battery 12V 7.2Ah .250" Tabs Flame retardant
Rechargeable 12 V 7.2 Ah Quick Connect 0.250" 151 mm 65 mm 99 mm
CSB Sealed Lead Acid Battery 6V 12.0Ah .187" Faston tabs
Rechargeable 6 V 12 Ah Quick Connect 0.187" 151 mm 50 mm 100 mm
CSB Sealed Lead Acid Battery 6V 4.5Ah .187" Faston tabs
Rechargeable 6 V 4.5 Ah Quick Connect 0.187" 70 mm 48 mm 108 mm
CSB Sealed Lead Acid Battery 12V 21W .250" Faston tabs
Rechargeable 12 V 21 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB Sealed Lead Acid Battery 12V 10W .250" tabs Flame retardant
Rechargeable 12 V 10 W Quick Connect 0.250" 178 mm 34 mm 70 mm
CSB Sealed Lead Acid Battery 6V 7.2Ah .187" Faston tabs
Rechargeable 6 V 7.2 Ah Quick Connect 0.187" 151 mm 34 mm 100 mm
CSB GP12260B1
CSB Sealed Lead Acid Battery
Rechargeable 12 V 26 Ah Nut and Bolt 66 mm 125 mm - 15 C + 40 C
CSB XTV-1272
CSB Sealed Lead Acid Battery 12V 7.2Ah F2 TERMINAL
Rechargeable 12 V 7.2 Ah 151 mm 65 mm 100 mm