GP1245

CSB
632-GP1245
GP1245

Mfr.:

Description:
Sealed Lead Acid Battery 12V 4.5Ah .187" Faston tabs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
4.5 Ah
Quick Connect 0.187"
93 mm
70 mm
108 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: CSB
Product Type: Lead Acid Battery
Series: GP
Factory Pack Quantity: 10
Subcategory: Battery
Type: Sealed Lead Acid Battery
Unit Weight: 1,66 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

Compliance Codes
TARIC:
8507208090
USHTS:
8507204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP Rechargeable Batteries

CSB GP Rechargeable Batteries are 6V to 12V, 2.2Ah to 100.0Ah general-purpose batteries with a design life up to 5 years in standby service or more than 260 cycles at 100% discharge in cycle service. CSB's GP Rechargeable Batteries are highly efficient, leak-proof, and maintenance-free.