HR1224WF2F1

CSB
632-HR1224WF2F1
HR1224WF2F1

Mfr.:

Description:
Sealed Lead Acid Battery 12V 24W .250"/.187" Tabs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CSB
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
12 V
24 W
Quick Connect 0.187"/0.250"
151 mm
51 mm
98 mm
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: CSB
Product Type: Lead Acid Battery
Series: HR
Factory Pack Quantity: 12
Subcategory: Battery
Type: Sealed Lead Acid Battery
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

Compliance Codes
TARIC:
8507208090
USHTS:
8507204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HR Rechargeable Batteries

CSB HR Rechargeable Batteries are 12V, 21.0 to 120.0, high-rate discharge batteries used for high-intensity power supply needs such as portable devices, emergency lighting, and solar cell power generation. The small, lightweight rechargeable batteries have a high discharge efficiency and are ISO9001 and 14001 certified. CSB HR Rechargeable Batteries are maintenance-free, sealed, and have a long life.