Panasonic Current Sense Resistors - SMD

Results: 3.034
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Current Sense Resistors - SMD 1210 1ohm 1% Curr Sense AEC-Q200 11.576In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1210 0.12ohm 1% Curr Sense AEC-Q200 9.307In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 120 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0402 0.82ohm 1% Curr Sense AEC-Q200 36.920In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 820 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0805 24mOhms 1% Curr Sens AEC-Q200 16.781In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-xCW 24 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.65 mm (0.026 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1206 3.3ohm 1% Curr Sense AEC-Q200 54.590In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.3 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1020 0.06ohms 1% Tol AEC-Q200 3.686In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-Bx 68 mOhms 2 W 1 % 150 PPM / C 1020 (Reversed) 2550 (Reversed) 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0612 0.02ohms 1% Tol AEC-Q200 27.043In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-Bx 20 mOhms 1 W 1 % 0 PPM / C, 300 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 2010 0.47ohm 1% Curr Sense AEC-Q200 13.333In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-12Z 470 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1210 3ohm 1% Curr Sense AEC-Q200 16.250In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1210 3.3ohm 1% Curr Sense AEC-Q200 40.253In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.3 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1210 5.1ohm 1% Curr Sense AEC-Q200 13.577In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 5.1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD .24 OHM 1% 1/2W 17.781In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 240 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0402 0.30ohm 1% Curr Sense AEC-Q200 108.551In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 300 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1206 0.091ohm 1% Curr Sense AEC-Q200 8.381In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 91 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1206 0.010ohm 5% Curr Sense AEC-Q200 12.322In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 10 mOhms 1 W 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1020 0.01ohms 1% Tol AEC-Q200 6.502In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-Bx 15 mOhms 2 W 1 % 350 PPM / C 1020 (Reversed) 2550 (Reversed) 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD .33 OHM 1% 1/2W 13.783In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-Bx 33 mOhms 500 mW (1/2 W) 1 % 0 PPM / C, 300 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 2010 1.0ohm 1% Curr Sense AEC-Q200 10.977In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-12Z 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 2512 1.0ohm 1% Curr Sense AEC-Q200 52.041In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel ERJ-1TR 1 Ohms 1 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 2512 0.15ohm 1% Curr Sense AEC-Q200 6.926In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel ERJ-1TR 150 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 2512 0.18ohm 1% Curr Sense AEC-Q200 5.106In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel ERJ-1TR 180 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0805 0.075ohms 1% Curr Sense AEC-Q200 20.469In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 75 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1206 1W 100mohms 5% AEC-Q200 15.011In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 100 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1020 0.47ohms 1% Tol AEC-Q200 6.436In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-Bx 470 mOhms 2 W 1 % 100 PPM / C 1020 (Reversed) 2550 (Reversed) 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1020 0.56ohms 1% Tol AEC-Q200 4.973In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJ-Bx 560 mOhms 2 W 1 % 100 PPM / C 1020 (Reversed) 2550 (Reversed) 2.5 mm (0.098 in) 5 mm (0.197 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200