ERJ-B1BFR56U

Panasonic
667-ERJ-B1BFR56U
ERJ-B1BFR56U

Mfr.:

Description:
Current Sense Resistors - SMD 1020 0.56ohms 1% Tol AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.973

Stock:
4.973 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,419 € 4,19 €
0,337 € 8,43 €
0,296 € 29,60 €
0,254 € 63,50 €
0,227 € 113,50 €
0,226 € 226,00 €
Full Reel (Order in multiples of 5000)
0,226 € 1.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-Bx
560 mOhms
2 W
1 %
100 PPM / C
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Wide Terminal Type, High Power Current Sensing Chip Resistor
Voltage Rating: 200 V
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Power Chip Resistors

Panasonic High-Power Chip Resistors are AEC-Q200 qualified, 400V maximum overload voltage, and ±1% to ±5% resistance tolerance. Due to wide terminal construction, these high-power chip resistors feature high solder-joint reliability and excellent heat dissipation characteristics. Panasonic High-Power Chip Resistors are ideal for anti-lock braking systems, Electrical Control Units (ECUs), and air-bag systems.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Current Sense Resistors

Panasonic offers a wide variety of Thick Film Current Sense Resistors (ERJ-B1, B2, xB, xBW, xCW) in a large range of case sizes and wide terminal types for high solder joint reliability. ERJ Current Sense Resistors feature power ratings up to 2W with low resistance ratings from 5mΩ to 10Ω. Panasonic provides a wide line of case size options that range from 0402 to 2512 for conventional terminals and 0612 to 1020 for wide terminals.

ERJ High Power Chip Resistors, Wide Terminal Type

Panasonic ERJ High Power Chip Resistors, Wide Terminal Type feature high solder-joint reliability and excellent heat dissipation characteristics by wide terminal construction, and are RoHS compliant by exemption. Panasonic ERJ High Power Chip Resistors are ideal for automotive electronic circuits, including ECU's, anti-lock braking systems, and current sensing for power supply circuits in a variety of equipment.