ERJ-14BSFR12U

Panasonic
667-ERJ-14BSFR12U
ERJ-14BSFR12U

Mfr.:

Description:
Current Sense Resistors - SMD 1210 0.12ohm 1% Curr Sense AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.297

Stock:
9.297 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,259 € 2,59 €
0,20 € 5,00 €
Full Reel (Order in multiples of 5000)
0,20 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-BQ/BS
120 mOhms
500 mW (1/2 W)
1 %
200 PPM / C
1210
3225
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Automotive AEC-Q200
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Chip Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sensing Resistor
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Current Sense Resistors

Panasonic offers a wide variety of Thick Film Current Sense Resistors (ERJ-B1, B2, xB, xBW, xCW) in a large range of case sizes and wide terminal types for high solder joint reliability. ERJ Current Sense Resistors feature power ratings up to 2W with low resistance ratings from 5mΩ to 10Ω. Panasonic provides a wide line of case size options that range from 0402 to 2512 for conventional terminals and 0612 to 1020 for wide terminals.

ERJ Low Resistance Resistors

Panasonic ERJ Thick Film Chip Resistors feature a low resistance range of 0.1Ω to 9.1Ω. These small, lightweight ERJ resistors have a metal glaze thick film resistive element and three layers of electrodes, making them highly reliable. Panasonic ERJ resistors can be flow soldered or reflow soldered and are suitable for current sense applications.