VLBU Series Power Inductors - SMD

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.18uH 15% 0.20mOhms 34A 100kHz 1.130In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 8 mm x 5 mm x 8 mm Unshielded 180 nH 15 % 65 A 200 uOhms 34 A - 40 C + 125 C Standard 8 mm 5 mm 8 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C 622In Stock
1.200Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 400

Shielded SMT Inductor 2525 (6565 metric) Shielded 100 nH 15 % 187 uOhms 83 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C 708In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded SMT Inductor 2525 (6565 metric) Shielded 120 nH 15 % 187 uOhms 65 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C 1.148In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded SMT Inductor 2525 (6565 metric) Shielded 150 nH 15 % 187 uOhms 50 A - 40 C + 125 C 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 15% 0.12mOhm 100kHz 24A 245In Stock
300Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 470 nH 15 % 24 A - 40 C + 125 C 12 mm 10 mm 6 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 70nH 15% 110A 170mOhms 100kHz 800In Stock
Min.: 1
Mult.: 1
Reel: 400

2525 (6565 metric) 70 nH 15 % 110 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100nH 15% 80A 170mOhms 100kHz 982In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 100 nH 15 % 70 A 170 mOhms 80 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 120nH 15% 69A 170mOhms 100kHz 1.137In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 120 nH 15 % 70 A 170 mOhms 69 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 200nH 15% 37A 170mOhms 100kHz 495In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 200 nH 15 % 70 A 170 mOhms 37 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220nH 15% 33A 170mOhms 100kHz 634In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 220 nH 15 % 70 A 170 mOhms 33 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH 15% 0.17mOhms 100kHz 1.904In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 100 nH 15 % 70 A 170 uOhms 80 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.09uH 15% 0.12mOhm 140A 125In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 10 mm x 6 mm x 12 mm Unshielded 90 nH 15 % 83 A 120 uOhms 140 A - 40 C + 125 C Standard 10 mm 6 mm 12 mm Ferrite VLBU Reel, Cut Tape
TDK Power Inductors - SMD 0.10uH 15% 0.12mOhm 133A 210In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 10 mm x 6 mm x 12 mm Unshielded 100 nH 15 % 83 A 120 uOhms 133 A - 40 C + 125 C Standard 10 mm 6 mm 12 mm Ferrite VLBU Reel, Cut Tape
TDK Power Inductors - SMD 0.15uH 15% 0.12mOhm 82A 300In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 10 mm x 6 mm x 12 mm Unshielded 150 nH 15 % 83 A 120 uOhms 82 A - 40 C + 125 C Standard 10 mm 6 mm 12 mm Ferrite VLBU Reel, Cut Tape
TDK Power Inductors - SMD 0.15uH 15% 0.12mOhm 92A 100kHz 1.066In Stock
Min.: 1
Mult.: 1
Reel: 300

Power Inductor 10 mm x 6 mm x 12 mm Unshielded 150 nH 15 % 83 A 120 uOhms 82 A - 40 C + 125 C Standard 10 mm 6 mm 12 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH 0.18mOhms 15% 120A 10x7.1x9mm 441In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 10 mm x 7 mm x 9 mm Unshielded 100 nH 15 % 70 A 180 uOhms 120 A - 40 C + 125 C Standard 10 mm 7 mm 9 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.15uH 0.18mOhms 15% 90A 10x7x9mm 77In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 10 mm x 7 mm x 9 mm Unshielded 150 nH 15 % 70 A 180 uOhms 90 A - 40 C + 125 C Standard 10 mm 7 mm 9 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.18uH 0.18mOhms 15% 73A 10x7x9mm 2In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 10 mm x 7 mm x 9 mm Unshielded 180 nH 15 % 70 A 180 uOhms 73 A - 40 C + 125 C Standard 10 mm 7 mm 9 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 0.18mOhms 15% 39A 10x7x9mm 619In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 10 mm x 7 mm x 9 mm Unshielded 330 nH 15 % 70 A 180 uOhms 39 A - 40 C + 125 C Standard 10 mm 7 mm 9 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.40uH 0.18mOhms 15% 30A 10x7x9mm 224In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 10 mm x 7 mm x 9 mm Unshielded 400 nH 15 % 70 A 180 uOhms 30 A - 40 C + 125 C Standard 10 mm 7 mm 9 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.15uH 15% 0.17mOhms 100kHz 276In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 150 nH 15 % 70 A 170 uOhms 52 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.20uH 15% 0.17mOhms 100kHz 33In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 200 nH 15 % 70 A 170 uOhms 37 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.22uH 15% 0.17mOhms 100kHz 693In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 6.5 mm x 6.5 mm x 10 mm Unshielded 220 nH 15 % 70 A 170 uOhms 33 A - 40 C + 125 C Standard 6.5 mm 6.5 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.12uH 15% 0.20mOhms 61A 100kHz 137In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Inductor 8 mm x 5 mm x 8 mm Unshielded 120 nH 15 % 65 A 200 uOhms 61 A - 40 C + 125 C Standard 8 mm 5 mm 8 mm Ferrite VLBU Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.15uH 15% 76A 100kHz 27In Stock
Min.: 1
Mult.: 1
Reel: 400

Power Inductor 9.6 mm x 6.4 mm x 10 mm Unshielded 150 nH 15 % 75 A 125 uOhms 76 A - 40 C + 125 C Standard 9.6 mm 6.4 mm 10 mm Ferrite VLBU Reel, Cut Tape, MouseReel