VLBU6565100R15LF4

TDK
810-VLBU6565100R15LF
VLBU6565100R15LF4

Mfr.:

Description:
Power Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673
Can Dispatch Immediately
On Order:
400
Expected 6/25/2026
400
Expected 6/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,29 € 12,90 €
1,07 € 107,00 €
0,929 € 232,25 €
Full Reel (Order in multiples of 400)
0,92 € 368,00 €
0,869 € 695,20 €
0,86 € 2.064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Shielded SMT Inductor
2525 (6565 metric)
Shielded
150 nH
15 %
187 uOhms
50 A
- 40 C
+ 125 C
6.5 mm
6.5 mm
10 mm
Ferrite
VLBU
Reel
Cut Tape
MouseReel
Brand: TDK
Case Code - in: 2525
Case Code - mm: 6565
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLBU Inductors

TDK VLBU Inductors feature lower DC resistance (DCR) and a saturation current rating from 21A to 160A thanks to a connecting wireless structure. These inductors offer a wide inductance range and are used as power supply circuits for SMD inductors that are made up of ferrite materials. The VLBU1007090 variants support direct current sensing under high-temperature conditions, while the VLBU9664100L, VLBU1024660F1, and VLBU805080 types are narrow inductors for multiphase applications. The VLBU6565100T inductors reduce the mounting area. TDK VLBU Inductors are suitable for use in data servers, voltage regulation modulators (VRMs), telecom base stations, computing, and industrial applications.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

VLBU6565100 F4-Type Wound Ferrite Inductors

TDK VLBU6565100 F4-Type Wound Ferrite Inductors offer a current range of 50A to 83A, 100kHz measuring frequency, and up to ±15% tolerance. These inductors utilize high Bs ferrite materials and feature smaller dimensions, reducing their mounting area. The wireless structure allows for a larger current and lower DCR. Specifications include a wide operating temperature range of -40°C to +125°C and 6.5mm x 6.5mm x 10mm dimensions. TDK VLBU6565100 F4-Type Wound Ferrite Inductors are suitable for servers, base transceiver stations (BTS), and voltage regulator modules (VRM).