Pulse Power Inductors - Leaded

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Pulse Electronics Power Inductors - Leaded INDUCTOR 535In Stock
Min.: 1
Mult.: 1

Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 98 uH 20 % 6 A 48 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm Tray
Pulse Electronics Power Inductors - Leaded 2.2K UH 20% .42A 395In Stock
Min.: 1
Mult.: 1

Toroidal Radial 36.83 mm x 20.57 mm x 36.57 mm Unshielded 2.2 mH 20 % 420 mA 1.8 Ohms - 40 C + 130 C Standard PCB Mount 36.83 mm 20.57 mm 36.57 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 1.044In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 470 uH 20 % 900 mA 1.26 Ohms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER IND 1.218In Stock
Min.: 1
Mult.: 1

Toroidal Radial 10.16 mm x 10.16 mm x 7.62 mm Shielded 256 uH 20 % 250 mA 2.2 Ohms - 40 C + 130 C Standard PCB Mount 10.16 mm 10.16 mm 7.62 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded 100uH 5A 595In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Unshielded 100 uH 20 % 5 A 34 mOhms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm PE-921 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR NL 664In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 90.7 uH 20 % 5 A 4.5 Ohms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm PE-921 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 740In Stock
Min.: 1
Mult.: 1

Toroidal Radial 30.48 mm x 15.24 mm x 30.48 mm Shielded 14 uH 20 % 10 A 9 mOhms - 40 C + 130 C Standard PCB Mount 30.48 mm 15.24 mm 30.48 mm Tray
Pulse Electronics Power Inductors - Leaded 680 UH .85A 1.185In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 680 uH 20 % 850 mA 1.5 Ohms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-526 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 914In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 100 uH 20 % 2.6 A 100 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm PE-921 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 1.165In Stock
Min.: 1
Mult.: 1

Toroidal Radial 14.73 mm x 8.64 mm x 16.51 mm Unshielded 25 uH 20 % 2.6 A 43 mOhms - 40 C + 130 C Standard PCB Mount 14.73 mm 8.64 mm 16.51 mm PE-921 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR 1.017In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 100 uH 20 % 2.6 A 100 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm PE-924 Tray
Pulse Electronics Power Inductors - Leaded 77 UH 20% 1.54A TOROID 776In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 77 uH 20 % 1.54 A 200 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded 168uH 20% 1.02A 594In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 168 uH 20 % 1.02 A 400 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER IND 605In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.08 mm x 11.43 mm x 24.13 mm Shielded 168 uH 20 % 1.81 A 180 mOhms - 40 C + 130 C Standard PCB Mount 21.08 mm 11.43 mm 24.13 mm PE-54 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 761In Stock
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 145 uH 20 % 3 A 87 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm PE-921 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR NL 453In Stock
Min.: 1
Mult.: 1

Toroidal Radial 30.48 mm x 15.24 mm x 30.48 mm Shielded 32 uH 20 % 6.6 A 25 mOhms - 40 C + 130 C Standard PCB Mount 30.48 mm 15.24 mm 30.48 mm Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 562In Stock
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 150 uH 20 % 1.7 A 420 mOhms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-526 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 1.021In Stock
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 67 uH 20 % 3.6 A 45 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm PE-921 Tray
Pulse Electronics PE-92106KNL
Pulse Electronics Power Inductors - Leaded 285uH 3A W/KLIP 275In Stock
Min.: 1
Mult.: 1

Toroidal Radial 285 uH 4.5 Ohms Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm PE-921 Tray
Pulse Electronics Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current 836In Stock
Min.: 1
Mult.: 1
Reel: 250

Radial PCB Mount AFDI Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - Leaded 400 UH 20% 3.6A 402In Stock
Min.: 1
Mult.: 1

Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 400 uH 20 % 3.6 A 130 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm PE-515 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 519In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Shielded 470 uH 20 % 2 A 170 mOhms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR 770In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.08 mm x 11.43 mm x 24.13 mm Shielded 250 uH 20 % 1.5 A 230 mOhms - 40 C + 130 C Standard PCB Mount 21.08 mm 11.43 mm 24.13 mm Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER IND 528In Stock
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Shielded 167 uH 20 % 2.5 A 140 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR 330In Stock
Min.: 1
Mult.: 1

Toroidal Radial 40.64 mm x 20.32 mm x 43.68 mm Shielded 17 uH 20 % 17 A 6.5 mOhms - 40 C + 130 C Standard PCB Mount 40.64 mm 20.32 mm 43.68 mm Tray