PE-53118NL

Pulse Electronics
673-PE-53118NL
PE-53118NL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 519

Stock:
519 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,41 € 34,10 €
3,06 € 76,50 €
2,88 € 100,80 €
2,81 € 295,05 €
2,76 € 1.449,00 €
2,58 € 2.618,70 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Toroidal
Radial
33.02 mm x 17.78 mm x 35.56 mm
Shielded
470 uH
20 %
2 A
170 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
33.02 mm
17.78 mm
35.56 mm
Ferrite
PE-531
Tray
Application: Power
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 6.35 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 35
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99