PE-51506NL

Pulse Electronics
673-PE-51506NL
PE-51506NL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
5,39 € 53,90 €
5,07 € 101,40 €
4,90 € 294,00 €
4,87 € 487,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
40.64 mm x 20.32 mm x 43.68 mm
Shielded
17 uH
20 %
17 A
6.5 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
40.64 mm
20.32 mm
43.68 mm
Tray
Application: High Current
Brand: Pulse Electronics
Lead Spacing: 22.86 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 50 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.