VCO Oscillators

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input 300In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 207In Stock
Min.: 1
Mult.: 1

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C HMC429 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz 90In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1163 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 12.48-13.72GHz 4In Stock
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape

Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 60In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V HMC384 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz 53In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz 2In Stock
47Expected 7/15/2026
Min.: 1
Mult.: 1

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.1 - 6.72 GHz 135In Stock
Min.: 1
Mult.: 1

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 101 dBc/Hz 30 MHz/V - 40 C + 85 C HMC466 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 246In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC512 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz 9In Stock
Min.: 1
Mult.: 1

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato 112In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 185In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 43In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 947 MHz to 998 MHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2624 Tube
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 75In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz 37In Stock
126On Order
Min.: 1
Mult.: 1

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2.724In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz 21In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1160 Cut Tape
Analog Devices VCO Oscillators 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency 19In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1161 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz 63In Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Cut Tape
Analog Devices VCO Oscillators MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz 30In Stock
59On Order
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 36In Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C HMC390 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 9In Stock
Min.: 1
Mult.: 1

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C HMC505 Cut Tape
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO 25In Stock
Min.: 1
Mult.: 1

VCO QFN-24 7.8 GHz to 8.8 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C HMC506 Cut Tape
Analog Devices VCO Oscillators CO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 32In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C HMC510 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11In Stock
Min.: 1
Mult.: 1

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape