HMC390LP4E

Analog Devices
584-HMC390LP4E
HMC390LP4E

Mfr.:

Description:
VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,66 € 18,66 €
17,97 € 179,70 €
17,06 € 426,50 €
15,66 € 783,00 €
14,96 € 1.496,00 €
14,53 € 3.632,50 €
14,23 € 7.115,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,50 €
Min:
1

Similar Product

Analog Devices HMC390LP4ETR
Analog Devices
VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-24
3.55 GHz to 3.9 GHz
2.75 V
3.25 V
0 VDC to 10 VDC
4.7 dBm
47 mA
- 112 dBc/Hz
- 5 MHz/V
- 40 C
+ 85 C
HMC390
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: Solder Pad
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More