HMC390LP4ETR

Analog Devices
584-HMC390LP4ETR
HMC390LP4ETR

Mfr.:

Description:
VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 736

Stock:
736 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,50 € 18,50 €
16,06 € 160,60 €
15,24 € 381,00 €
15,06 € 753,00 €
Full Reel (Order in multiples of 500)
13,17 € 6.585,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
18,66 €
Min:
1

Similar Product

Analog Devices HMC390LP4E
Analog Devices
VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-24
3.55 GHz to 3.9 GHz
2.75 V
3.25 V
0 VDC to 10 VDC
4.7 dBm
47 mA
- 112 dBc/Hz
- 5 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC390
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: Solder Pad
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99