HMC512LP5ETR

Analog Devices
584-HMC512LP5ETR
HMC512LP5ETR

Mfr.:

Description:
VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
44,01 € 44,01 €
38,42 € 384,20 €
36,66 € 916,50 €
36,18 € 1.809,00 €
Full Reel (Order in multiples of 500)
34,49 € 17.245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
44,01 €
Min:
1

Similar Product

Analog Devices HMC512LP5E
Analog Devices
VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-32
9.6 GHz to 10.8 GHz
4.75 V
5.25 V
2 VDC to 13 VDC
25 dBc
370 mA
- 110 dBc/Hz
30 MHz/V
- 40 C
+ 85 C
5.1 mm
5.1 mm
1 mm
HMC512
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More