MAX2620EUA+

Analog Devices / Maxim Integrated
700-MAX2620EUA
MAX2620EUA+

Mfr.:

Description:
VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,03 € 12,03 €
10,43 € 104,30 €
10,17 € 254,25 €
10,07 € 503,50 €
8,08 € 4.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,46 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX2620EUA+T
Analog Devices / Maxim Integrated
VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
uMAX-8
10 MHz to 1.05 GHz
2.7 V
5.25 V
500 mVDC to 3 VDC
- 8 dBm
- 29 dBc
12.5 mA
- 110 dBc/Hz
71 kHz/V
- 40 C
+ 85 C
3.05 mm
3.05 mm
0.95 mm
MAX2620
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: US
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Subcategory: Oscillators
Termination Style: SMD/SMT
Part # Aliases: MAX2620
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More