ECS ECS-3951M-AU Series Standard Clock Oscillators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 1.8432MHz 5.0V 5 X 7mm -55 to 125C 757In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100MHz 5.0V 5 X 7mm -55 to 125C 959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 534In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 5.0V 5 X 7mm -55 to 125C 1.248In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 5.0V 5 X 7mm -55 to 125C 4.637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5.0V 5 X 7mm -55 to 125C 585In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 5.0V 5 X 7mm -55 to 125C 437In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5.0V 5 X 7mm -55 to 125C 758In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 5.0V 5 X 7mm -55 to 125C Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 100 PPM 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel
ECS ECS-3951M-147.4-AU-TR
ECS Standard Clock Oscillators Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 14.74 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel
ECS ECS-3951M-640-AU-TR
ECS Standard Clock Oscillators Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 640 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel