ECS-3951M-120-AU

ECS
520-ECS-3951M-120-AU
ECS-3951M-120-AU

Mfr.:

Description:
Standard Clock Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
3,10 € 31,00 €
2,94 € 73,50 €
2,80 € 140,00 €
2,67 € 267,00 €
2,52 € 630,00 €
Full Reel (Order in multiples of 1000)
2,13 € 2.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
12 MHz
100 PPM
30 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 55 C
+ 125 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECS-3951M-AU
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 25 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99