ECS-3951M-100-AU-TR

ECS
520-3951M-100-AU
ECS-3951M-100-AU-TR

Mfr.:

Description:
Standard Clock Oscillators 10MHz 5.0V 5 X 7mm -55 to 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,03 € 2,03 €
1,75 € 17,50 €
1,57 € 39,25 €
1,49 € 149,00 €
1,44 € 360,00 €
1,39 € 695,00 €
Full Reel (Order in multiples of 1000)
1,32 € 1.320,00 €
1,24 € 2.480,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
10 MHz
100 PPM
30 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
- 55 C
+ 125 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
ECS-3951M-AU
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 25 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 157,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-3951M/3953M-AU SMD Clock Oscillators

ECS ECS-3951M/3953M-AU SMD Clock Oscillators are automotive grade miniature SMD oscillators. These oscillators operate at a standard temperature range from -55°C to 125°C. The ECS-3951M-AU SMD clock oscillators operate at 5V and ECS-3953M-AU operate at 3.3V respectively. These SMD oscillators are ideal for today's high temperature range applications.